G5RL-1A-E-HR DC12

Heilind Number:OMRG5RL-1A-E-HR DC12
Manufacturer:Omron Electric
Manufacturer Number:G5RL-1A-E-HR DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 16A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5RL-1A-E-HR DC12
Series:G5RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:360 Ohm
Coil Current:33.3 mA
Coil Voltage:12 VDC
Power Consumption:400 mW
Contact Configuration:SPST-NO
Contact Current Rating:12 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5RL-1A-E-HR DC12

Detailed Description

The G5RL-1A-E-HR DC12 is a high-performance relay designed for general purpose applications. With a single-pole, single-throw (SPST) contact configuration and a contact current rating of 12A, this relay can efficiently control power flow in various electronic systems. Operating at a coil voltage of 12VDC, it offers reliable performance with a coil resistance of 360 Ohm and a low power consumption of 400mW. The silver alloy contact material ensures durability and efficient conduction, while the solder termination allows for easy installation onto PCBs. RoHS compliant and suitable for use in a wide temperature range from -40°C to 85°C, this G5RL series relay guarantees dependable operation even in harsh environments. With a switching voltage of 250VAC, it is ideal for industrial and commercial applications where high-power switching is required. Trust the G5RL-1A-E-HR DC12 relay for robust and efficient power control in your electronic designs.