G5RL-1A-E-HR DC24

Heilind Number:OMRG5RL-1A-E-HR DC24
Manufacturer:Omron Electric
Manufacturer Number:G5RL-1A-E-HR DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 16A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5RL-1A-E-HR DC24
Series:G5RL
Mount Type:PCB Mount
Coil Current:16.7 mA
Coil Voltage:24 VDC
Coil Resistance:1440 Ohm
Contact Material:Silver Alloy
Power Consumption:400 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:12 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG5RL-1A-E-HR DC24

Detailed Description

The G5RL-1A-E-HR DC24 relay is a versatile component designed for general-purpose switching applications. With a robust construction and a maximum operating temperature of 85°C, this relay ensures reliable performance even in demanding environments. Featuring a single-pole, single-throw (SPST) normally open contact configuration, it can handle a contact current rating of 12A and a switching voltage of 250VAC. The coil operates at 24VDC, with a low power consumption of 400mW, making it energy-efficient. RoHS compliant and with silver alloy contacts for enhanced conductivity, this relay is suitable for a wide range of industrial and commercial uses. Its PCB mount design and solder termination allow for easy installation, further adding to its convenience. Stay stocked with this essential component, as it is currently available in our inventory.