G5RL-1A-E-HR DC5

Heilind Number:OMRG5RL-1A-E-HR DC5
Manufacturer:Omron Electric
Manufacturer Number:G5RL-1A-E-HR DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 16A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5RL-1A-E-HR DC5
Series:G5RL
Mount Type:PCB Mount
Coil Current:80 mA
Coil Voltage:5 VDC
Coil Resistance:62.5 Ohm
Contact Material:Silver Alloy
Power Consumption:400 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:12 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG5RL-1A-E-HR DC5

Detailed Description

The G5RL-1A-E-HR DC5 is a high-performance general-purpose relay designed for industrial applications. Featuring a single-pole, single-throw contact configuration, this relay can handle a contact current rating of up to 12A at a switching voltage of 250VAC. With a coil voltage of 5VDC and a low coil resistance of 62.5 Ohm, it operates efficiently with a power consumption of 400mW and a coil current of 80mA. The contact material is made of silver alloy, ensuring reliable conductivity, while the solder termination allows for easy installation on PCB boards. RoHS compliant and rated for operating temperatures ranging from -40°C to 85°C, this relay guarantees both performance and environmental responsibility. Perfect for use in power relay applications, the G5RL-1A-E-HR DC5 is a dependable component for your electronic systems.