G5RL-1A-E-LN DC12

Heilind Number:OMRG5RL-1A-E-LN DC12
Manufacturer:Omron Electric
Manufacturer Number:G5RL-1A-E-LN DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 16A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5RL-1A-E-LN DC12
Series:G5RL
Mount Type:PCB Mount
Coil Current:44.2 mA
Coil Voltage:12 VDC
Coil Resistance:272 Ohm
Contact Material:Silver Alloy
Power Consumption:530 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:12 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG5RL-1A-E-LN DC12

Detailed Description

The G5RL-1A-E-LN DC12 relay is a reliable solution for general purpose switching applications, offering a single-pole, single-throw (SPST) configuration with a contact current rating of 12A. Designed for PCB mount, this relay features a silver alloy contact material ensuring high conductivity and durability. With a coil resistance of 272 Ohm and a coil current of 44.2 mA, it operates efficiently at a coil voltage of 12VDC, consuming only 530mW of power. Meeting RoHS compliance, it guarantees environmental sustainability. Operating within a wide temperature range from -40°C to 85°C, the G5RL series relay is suitable for various industrial and automotive applications, providing reliable performance and longevity.