G5RL-1A-E-LN DC24

Heilind Number:OMRG5RL-1A-E-LN DC24
Manufacturer:Omron Electric
Manufacturer Number:G5RL-1A-E-LN DC24
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5RL-1A-E-LN DC24
Series:G5RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1086 Ohm
Coil Current:22.1 mA
Coil Voltage:24 VDC
Power Consumption:530 mW
Contact Configuration:SPST-NO
Contact Current Rating:12 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5RL-1A-E-LN DC24

Detailed Description

The G5RL-1A-E-LN DC24 is a high-performance PCB power relay designed for efficient power management in various electronic applications. Part of the G5RL series, this relay offers reliable performance with its silver alloy contacts, ensuring longevity and stable operation. With a wide operating temperature range from -40°C to 85°C, it is suitable for use in diverse environments. The coil resistance of 1086 Ohm and coil current of 22.1 mA, powered by a 24 VDC source, provide efficient energy consumption at 530 mW. Featuring a SPST-NO contact configuration, this relay can handle a maximum current rating of 12 A and a switching voltage of 250 VAC, making it ideal for power control tasks. The solder termination method simplifies installation onto PCBs, enhancing convenience for users. Whether in industrial settings or consumer electronics, the G5RL-1A-E-LN DC24 offers a dependable solution for power relay needs.