G5RL-1A-E-LN DC5

Heilind Number:OMRG5RL-1A-E-LN DC5
Manufacturer:Omron Electric
Manufacturer Number:G5RL-1A-E-LN DC5
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5RL-1A-E-LN DC5
Series:G5RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:47.2 Ohm
Coil Current:106 mA
Coil Voltage:5 VDC
Power Consumption:530 mW
Contact Configuration:SPST-NO
Contact Current Rating:12 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5RL-1A-E-LN DC5

Detailed Description

Introducing the G5RL-1A-E-LN DC5 Power Relay, a high-performance component designed for PCB mounting. This relay, part of the G5RL series, features silver alloy contacts for reliable conductivity. With a wide operating temperature range from -40 to 85°C, it ensures optimal performance in various environments. The coil resistance of 47.2 Ohm and coil current of 106 mA, powered by 5 VDC, offer efficient operation with a low power consumption of 530 mW. The SPST-NO contact configuration can handle a current rating of 12 A and a switching voltage of 250 VAC, making it suitable for power relay applications. Solder termination ensures secure connection. Meet your power relay needs with the G5RL-1A-E-LN DC5, a dependable solution for industrial and commercial settings.