G5RL-1A DC24 BY OMZ

Heilind Number:OMRG5RL-1A DC24 BY OMZ
Manufacturer:Omron Electric
Manufacturer Number:G5RL-1A DC24 BY OMZ
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5RL-1A DC24 BY OMZ
Series:G5RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Current:28.3 mA, 31.3 mA
Coil Voltage:24 VDC
Contact Configuration:SPST-NO
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5RL-1A DC24 BY OMZ

Detailed Description

Introducing the G5RL-1A DC24 BY OMZ PCB POWER RELAY, a high-performance component designed for reliable power switching in electronic systems. Part of the G5RL series, this relay features a robust PCB mount for secure installation. Crafted with silver alloy contacts, it ensures durability and efficient conductivity. With a wide operating temperature range from -40°C to 85°C, it is suitable for various environments. The coil current ranges from 28.3mA to 31.3mA, with a coil voltage of 24VDC, offering efficient power consumption. The contact configuration is SPST-NO, with a switching voltage of 250VAC. Termination is via solder, guaranteeing a secure connection. Whether for industrial, automotive, or consumer electronics applications, the G5RL-1A DC24 BY OMZ relay delivers high performance and reliability.