G5V-1-2 DC12

Heilind Number:OMRG5V-1-2 DC12
Manufacturer:Omron Electric
Manufacturer Number:G5V-1-2 DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 1A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5V-1-2 DC12
Series:G5V-1
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:960 Ohm
Coil Current:12.5 mA
Coil Voltage:12 VDC
Power Consumption:150 mW
Contact Configuration:SPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Single Point
Contact Termination:Solder
Operating Time:5 ms
Release Time:5 ms
SKU:OMRG5V-1-2 DC12

Detailed Description

The G5V-1-2 DC12 is a high-performance PCB mount relay designed for general-purpose applications. Featuring a single pole double throw (SPDT) contact configuration, it offers reliable switching with a contact current rating of 2A at a switching voltage of 125VAC. With a coil voltage of 12VDC and a low power consumption of 150mW, this relay is efficient and cost-effective. The contact material, composed of silver and gold alloy, ensures excellent conductivity and durability. Operating within a wide temperature range from -40°C to 70°C, it is suitable for various environmental conditions. The G5V-1-2 DC12 is sealed for added protection and has a fast operating and release time of 5ms, making it ideal for applications that require quick response. It is RoHS compliant, though not suitable for high-reliability applications. With a coil resistance of 960 Ohm and a coil current of 12.5mA, this relay combines performance and efficiency, making it a versatile choice for signal and communication relay needs.