G5V-1-2 DC24

Heilind Number:OMRG5V-1-2 DC24
Manufacturer:Omron Electric
Manufacturer Number:G5V-1-2 DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 1A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5V-1-2 DC24
Series:G5V-1
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:3840 Ohm
Coil Current:6.25 mA
Coil Voltage:24 VDC
Power Consumption:150 mW
Contact Configuration:SPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Single Point
Contact Termination:Solder
Operating Time:5 ms
Release Time:5 ms
SKU:OMRG5V-1-2 DC24

Detailed Description

The G5V-1-2 DC24 is a high-performance PCB mount relay designed for general purpose applications. Featuring a single pole double throw (SPDT) contact configuration, this relay offers reliable switching with a contact current rating of 2A at a switching voltage of 125VAC. With a coil voltage of 24VDC and a low coil current of 6.25mA, it efficiently operates at a power consumption of 150mW. The contact material, made of silver and gold alloy, ensures durability and longevity. Operating within a wide temperature range of -40°C to 70°C, this sealed relay is suitable for use in various environments. RoHS compliant and boasting a fast operating and release time of 5ms, the G5V-1-2 DC24 is a dependable choice for signal and communication relay applications.