G5V-1-2 DC5

Heilind Number:OMRG5V-1-2 DC5
Manufacturer:Omron Electric
Manufacturer Number:G5V-1-2 DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 1A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5V-1-2 DC5
Series:G5V-1
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:167 Ohm
Coil Current:30 mA
Coil Voltage:5 VDC
Power Consumption:150 mW
Contact Configuration:SPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Single Point
Contact Termination:Solder
Operating Time:5 ms
Release Time:5 ms
SKU:OMRG5V-1-2 DC5

Detailed Description

Introducing the G5V-1-2 DC5, a high-performance relay designed for general-purpose applications. This SPDT relay features a contact configuration with a maximum current rating of 2A, ensuring reliable operation. With a coil voltage of 5VDC and a low coil resistance of 167 Ohm, it offers efficient energy consumption at just 150mW. The silver-gold alloy contacts guarantee optimal conductivity and durability, while the sealed construction ensures protection against environmental factors. Operating seamlessly in temperatures ranging from -40°C to 70°C, this PCB mount relay is suitable for diverse industrial settings. With RoHS compliance and single-point contact termination for easy installation, the G5V-1-2 DC5 is a dependable choice for signal and communication relay needs.