G5V-1-2 DC9

Heilind Number:OMRG5V-1-2 DC9
Manufacturer:Omron Electric
Manufacturer Number:G5V-1-2 DC9
ECAD Model:
3D Model

Description:

LOW SIGNAL RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5V-1-2 DC9
Series:G5V-1
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:540 Ohm
Coil Current:16.7 mA
Coil Voltage:9 VDC
Power Consumption:150 mW
Contact Configuration:SPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Single Point
Contact Termination:Solder
Operating Time:5 ms
Release Time:5 ms
SKU:OMRG5V-1-2 DC9

Detailed Description

Introducing the G5V-1-2 DC9 Low Signal Relay, a high-performance component designed for reliable signal switching in electronic applications. Part of the G5V-1 series, this PCB mount relay features silver and gold alloy contacts, ensuring low contact resistance and enhanced durability. With a wide operating temperature range of -40°C to 70°C, this relay is suitable for use in diverse environments. The 540 Ohm coil resistance, 9 VDC coil voltage, and 16.7 mA coil current offer efficient operation with a power consumption of 150 mW. The SPDT configuration provides flexibility in signal routing, while the 2 A contact current rating and 125 VAC switching voltage make it suitable for various signal relay tasks. Sealed for protection, with a single-point contact method and solder termination, the G5V-1-2 DC9 relay ensures secure and stable connectivity. With fast operating and release times of 5 ms, this product guarantees swift signal switching. Perfect for applications in telecommunications, industrial controls, and more, the G5V-1-2 DC9 is a dependable choice for your relay needs.