| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5V-1-DC24 |
| Series: | G5V-1 |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 3840 Ohm |
| Coil Current: | 6.25 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 150 mW |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Single Point |
| Contact Termination: | Solder |
| Operating Time: | 5 ms |
| Release Time: | 5 ms |
| SKU: | OMRG5V-1-DC24 |
G5V-1-DC24
| Heilind Number: | OMRG5V-1-DC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G5V-1-DC24 |
| ECAD Model: |
Specifications
Detailed Description
The G5V-1-DC24 is a reliable PCB mount relay designed for general purpose applications, offering a single pole double throw (SPDT) configuration with a contact current rating of 2A. With a coil voltage of 24VDC and a coil resistance of 3840 Ohm, this relay operates efficiently at a power consumption of 150mW. Featuring silver and gold alloy contact materials, it ensures high conductivity and durability. The relay's sealed construction and compliance with RoHS regulations make it suitable for various environments. With an operating temperature range from -40°C to 70°C, it can perform reliably in both extreme cold and hot conditions. The G5V-1-DC24 guarantees fast switching with an operating time of 5ms and release time of 5ms, facilitating quick and efficient signal transmission. Trusted for its quality and performance, this relay is a valuable component in signal and communication systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

