| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5V-1-DC3 |
| Series: | G5V-1 |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 60 Ohm |
| Coil Current: | 50 mA |
| Coil Voltage: | 3 VDC |
| Power Consumption: | 150 mW |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Single Point |
| Contact Termination: | Solder |
| Operating Time: | 5 ms |
| Release Time: | 5 ms |
| SKU: | OMRG5V-1-DC3 |
G5V-1-DC3
| Heilind Number: | OMRG5V-1-DC3 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G5V-1-DC3 |
| ECAD Model: |
Specifications
Detailed Description
The G5V-1-DC3 is a high-performance general-purpose relay, designed for efficient signal and communication relay applications. Featuring a Single Pole Double Throw (SPDT) contact configuration, this relay offers versatility in switching operations. With a coil voltage of 3VDC and a low coil resistance of 60 Ohm, it ensures reliable performance with a minimal power consumption of 150mW. The contact material of Silver and Gold Alloy guarantees excellent conductivity and durability. Operating at a wide temperature range from -40°C to 70°C, this relay is suitable for various environments. With a contact current rating of 2A and a switching voltage of 125VAC, it provides robust and efficient switching capabilities. RoHS compliant and solder termination, the G5V-1-DC3 is a reliable and environmentally friendly choice for your relay needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Omron Electric G2RL-14 DC24 | General Purpose Relay, Standard, SPDT, Sealed, 12 A, 24 VDC | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||


