| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5V-1-DC5 |
| Series: | G5V-1 |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 167 Ohm |
| Coil Current: | 30 mA |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 150 mW |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Single Point |
| Contact Termination: | Solder |
| Operating Time: | 5 ms |
| Release Time: | 5 ms |
| SKU: | OMRG5V-1-DC5 |
G5V-1-DC5
| Heilind Number: | OMRG5V-1-DC5 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G5V-1-DC5 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G5V-1-DC5, a high-performance general-purpose relay designed for efficient signal and communication relay applications. This single-point, double-throw (SPDT) configuration ensures versatile functionality, while its silver and gold alloy contact materials guarantee optimal conductivity and durability. With a coil voltage of 5VDC and a low power consumption of 150mW, this relay is both energy-efficient and reliable. Operating smoothly in a wide temperature range from -40°C to 70°C, it is suitable for diverse environmental conditions. The G5V-1-DC5 is RoHS compliant, and its solder termination makes installation a breeze. Trust in its sealed design and fast operating and release times of 5ms each for seamless performance. With a contact current rating of 2A and a switching voltage of 125VAC, this PCB-mount relay meets the highest standards of quality and efficiency. Upgrade your relay systems with the G5V-1-DC5 for unparalleled performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

