| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5V-1-DC6 |
| Series: | G5V-1 |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 240 Ohm |
| Coil Current: | 25 mA |
| Coil Voltage: | 6 VDC |
| Power Consumption: | 150 mW |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Single Point |
| Contact Termination: | Solder |
| Operating Time: | 5 ms |
| Release Time: | 5 ms |
| SKU: | OMRG5V-1-DC6 |
G5V-1-DC6
| Heilind Number: | OMRG5V-1-DC6 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G5V-1-DC6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G5V-1-DC6, a high-performance general-purpose relay designed for reliable signal and communication applications. This SPDT relay features a contact configuration with silver and gold alloy contact material, ensuring efficient and durable operation. With a coil resistance of 240 Ohm and a low coil current of 25 mA at 6 VDC, it offers energy-efficient performance with a power consumption of just 150 mW. Operating seamlessly in temperatures ranging from -40°C to 70°C, this relay is suitable for a wide range of environments. Its sealed construction guarantees protection against external elements, while its contact termination via solder ensures a secure connection. With a contact current rating of 2 A and a switching voltage of 125 VAC, the G5V-1-DC6 delivers precise and reliable switching capabilities, making it an essential component for your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

