| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5V-1-DC9 |
| Series: | G5V-1 |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 540 Ohm |
| Coil Current: | 16.7 mA |
| Coil Voltage: | 9 VDC |
| Power Consumption: | 150 mW |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Single Point |
| Contact Termination: | Solder |
| Operating Time: | 5 ms |
| Release Time: | 5 ms |
| SKU: | OMRG5V-1-DC9 |
G5V-1-DC9
| Heilind Number: | OMRG5V-1-DC9 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G5V-1-DC9 |
| ECAD Model: |
Specifications
Detailed Description
The G5V-1-DC9 is a high-quality signal relay designed for general-purpose applications. Featuring a single-pole, double-throw (SPDT) contact configuration, this relay offers versatile switching capabilities. With a contact current rating of 2A and a switching voltage of 125VAC, it ensures reliable performance in various circuit setups. The coil operates at 9VDC, consuming just 150mW of power while maintaining a coil resistance of 540 Ohm. With a contact material of Silver, Gold Alloy, it guarantees efficient and durable connectivity. Operating smoothly within a wide temperature range from -40°C to 70°C, this relay is suitable for both indoor and outdoor use. Its PCB mount design and solder termination make installation easy and secure. RoHS compliant and sealed for added protection, the G5V-1-DC9 is a dependable component for your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

