| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5V-2-DC3 |
| Sealed: | Yes |
| Series: | G5V-2 |
| Mount Type: | PCB Mount |
| Coil Current: | 166.7 mA |
| Coil Voltage: | 3 VDC |
| Release Time: | 3 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 7 ms |
| Coil Resistance: | 18 Ohm |
| Contact Material: | Gold Alloy, Silver |
| Power Consumption: | 500 mW |
| Switching Voltage: | 125 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Maximum Operating Temperature: | 65 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMRG5V-2-DC3 |
G5V-2-DC3
| Heilind Number: | OMRG5V-2-DC3 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G5V-2-DC3 |
| ECAD Model: |
Specifications
Detailed Description
The G5V-2-DC3 is a compact and highly reliable general-purpose relay designed for signal and communication applications. Featuring a Double Pole Double Throw (DPDT) contact configuration, this relay offers versatile switching capabilities with a contact current rating of 2A. The silver and gold alloy contact material ensures excellent conductivity and longevity. With a coil voltage of 3VDC and a low coil resistance of 18 Ohm, it operates efficiently with minimal power consumption (500mW). This PCB mount relay is sealed for added protection, making it suitable for a wide range of environments. Meeting RoHS compliance standards, it guarantees environmental sustainability. The G5V-2 series relay boasts fast operating and release times of 7ms and 3ms, respectively, enhancing overall performance. Whether in industrial control systems or telecommunications equipment, the G5V-2-DC3 excels in providing reliable and precise switching solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

