| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5V-2-DC48 |
| Series: | G5V-2 |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 65 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 4000 Ohm |
| Coil Current: | 12 mA |
| Coil Voltage: | 48 VDC |
| Power Consumption: | 580 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 7 ms |
| Release Time: | 3 ms |
| SKU: | OMRG5V-2-DC48 |
G5V-2-DC48
| Heilind Number: | OMRG5V-2-DC48 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G5V-2-DC48 |
| ECAD Model: |
Specifications
Detailed Description
The G5V-2-DC48 relay, part of the G5V-2 series, is a high-performance component designed for general purpose applications. Featuring a double-pole, double-throw (DPDT) configuration with a 2A contact current rating, this relay ensures reliable switching operations. With a coil voltage of 48VDC and coil resistance of 4000 Ohm, it consumes just 580mW of power, making it energy-efficient. The silver and gold alloy contact material, along with bifurcated contact method, guarantees low contact resistance and enhanced durability. Operating in a wide temperature range from -25°C to 65°C, this sealed relay is suitable for various environments. With RoHS compliance and solder termination, it meets international standards for environmental responsibility and ease of installation. The G5V-2-DC48 is the perfect choice for signal and communication relay applications where precision and reliability are paramount.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

