| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5V-2-DC6 |
| Series: | G5V-2 |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 65 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 72 Ohm |
| Coil Current: | 83.3 mA |
| Coil Voltage: | 6 VDC |
| Power Consumption: | 500 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 7 ms |
| Release Time: | 3 ms |
| SKU: | OMRG5V-2-DC6 |
G5V-2-DC6
| Heilind Number: | OMRG5V-2-DC6 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G5V-2-DC6 |
| ECAD Model: |
Specifications
Detailed Description
The G5V-2-DC6 is a high-performance relay designed for general-purpose applications, boasting a Double Pole Double Throw (DPDT) contact configuration with a maximum current rating of 2A. With a coil voltage of 6VDC and a low coil resistance of 72 Ohms, this relay operates efficiently at a power consumption of 500mW, making it ideal for various electronic systems. Its PCB mount design and solder termination ensure secure and reliable installation. The contact material, a combination of silver and gold alloy, guarantees excellent conductivity and longevity. Operating within a temperature range of -25°C to 65°C, this relay offers reliable performance even in demanding environments. Its sealed construction further enhances durability, while the fast operating and release times of 7ms and 3ms, respectively, facilitate quick and efficient switching. The G5V-2-DC6 is a dependable component for signal and communication relay applications, meeting high-quality standards and offering exceptional performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

