| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5V-2-DC9 |
| Series: | G5V-2 |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 65 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 162 Ohm |
| Coil Current: | 55.6 mA |
| Coil Voltage: | 9 VDC |
| Power Consumption: | 500 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 7 ms |
| Release Time: | 3 ms |
| SKU: | OMRG5V-2-DC9 |
G5V-2-DC9
| Heilind Number: | OMRG5V-2-DC9 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G5V-2-DC9 |
| ECAD Model: |
Specifications
Detailed Description
The G5V-2-DC9 is a high-quality LOW SIGNAL RELAY designed for efficient signal switching in electronic applications. Part of the G5V-2 series, this relay features a PCB mount for easy installation. With contacts made of Silver and Gold Alloy, it ensures reliable performance. Operating temperature ranging from -25°C to 65°C, it is suitable for various environments. The coil resistance of 162 Ohm, coil current of 55.6 mA, and coil voltage of 9 VDC make it energy-efficient with a power consumption of 500 mW. The DPDT contact configuration with a current rating of 2 A allows for versatile use. Sealed for protection, it offers durability. This RoHS-compliant relay has a switching voltage of 125 VAC. With a contact method of Bifurcated and termination via solder, it guarantees secure connections. The operating and release times of 7 ms and 3 ms, respectively, ensure swift and precise signal switching. Perfect for use in signal and communication systems, this relay upholds the G5V-2-DC9 acronym, signifying its top-notch quality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

