| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5V-2-H-DC12 |
| Series: | G5V-2 |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 7 ms |
| Release Time: | 3 ms |
| SKU: | OMRG5V-2-H-DC12 |
G5V-2-H-DC12
| Heilind Number: | OMRG5V-2-H-DC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G5V-2-H-DC12 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G5V-2-H-DC12, a highly efficient and reliable DPDT relay designed for general-purpose applications. With a coil voltage of 12VDC and a contact current rating of 2A, this PCB mount relay ensures seamless operation in various electronic systems. Featuring silver and gold alloy contact materials, it guarantees excellent conductivity and longevity. Its sealed construction enhances durability, while the bifurcated contact method and solder termination ensure secure connections. Operating within a wide temperature range from -25°C to 70°C, this relay is suitable for diverse environmental conditions. With a switching voltage of 125VAC and rapid operating and release times of 7ms and 3ms respectively, it offers quick and efficient performance. RoHS compliant and available in stock, the G5V-2-H-DC12 is the ideal choice for signal and communication relay applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

