| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5V-2-H-DC24 |
| Series: | G5V-2 |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Voltage: | 24 VDC |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 7 ms |
| Release Time: | 3 ms |
| SKU: | OMRG5V-2-H-DC24 |
G5V-2-H-DC24
| Heilind Number: | OMRG5V-2-H-DC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G5V-2-H-DC24 |
| ECAD Model: |
Specifications
Detailed Description
The G5V-2-H-DC24 is a reliable and versatile general-purpose relay designed for seamless integration onto PCBs. Featuring a DPDT contact configuration with a current rating of 2A, this component ensures efficient signal switching. Crafted with silver and gold alloy contacts, it guarantees optimal conductivity and longevity. Operating between -25°C to 70°C, it is suitable for a wide range of environments. With a coil voltage of 24VDC and a switching voltage of 125VAC, it offers robust performance. Its sealed construction and RoHS compliance make it environmentally friendly and safe for use. The contact termination is solder-based, with a bifurcated contact method for enhanced reliability. With an operating time of 7ms and a release time of 3ms, it provides swift and precise operation. Whether for industrial, automotive, or consumer electronics applications, the G5V-2-H-DC24 is the perfect choice for your relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

