| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5V-2-H-DC5 |
| Series: | G5V-2 |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 7 ms |
| Release Time: | 3 ms |
| SKU: | OMRG5V-2-H-DC5 |
G5V-2-H-DC5
| Heilind Number: | OMRG5V-2-H-DC5 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G5V-2-H-DC5 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G5V-2-H-DC5 Relay, a high-quality component designed for general-purpose applications. This double-pole, double-throw relay features a compact PCB mount design, making it ideal for space-constrained projects. With a contact rating of 2A at 125VAC, it ensures reliable performance in various electrical circuits. The coil operates at 5VDC, offering efficient power consumption. Crafted with silver and gold alloy contacts, this relay guarantees low contact resistance and enhanced durability. Its sealed construction and bifurcated contact method provide excellent protection against environmental factors and ensure stable operation in demanding conditions. RoHS compliant and with quick response times of 7ms (operating) and 3ms (release), the G5V-2-H-DC5 Relay is a trusted choice for signal and communication systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

