| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5V-2-H-DC9 |
| Series: | G5V-2 |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Voltage: | 9 VDC |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 7 ms |
| Release Time: | 3 ms |
| SKU: | OMRG5V-2-H-DC9 |
G5V-2-H-DC9
| Heilind Number: | OMRG5V-2-H-DC9 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G5V-2-H-DC9 |
| ECAD Model: |
Specifications
Detailed Description
The G5V-2-H-DC9 is a high-performance general-purpose relay designed for reliable signal and communication applications. Featuring a double-pole, double-throw (DPDT) configuration with a contact current rating of 2A, this relay ensures efficient switching operations. With a coil voltage of 9VDC and sealed construction, it offers enhanced durability and performance in diverse environmental conditions. The contact material, a combination of silver and gold alloy, guarantees optimal conductivity and longevity. Operating smoothly between -25°C to 70°C, it is suitable for a wide range of industrial settings. RoHS compliant and featuring solder termination, this relay adheres to international quality and environmental standards. With an operating time of 7ms and release time of 3ms, it provides fast and precise functionality. Trust the G5V-2 series for seamless relay operations in your critical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

