G5V-2-H1 DC3

Heilind Number:OMRG5V-2-H1 DC3
Manufacturer:Omron Electric
Manufacturer Number:G5V-2-H1 DC3
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 1A 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5V-2-H1 DC3
Sealed:Yes
Series:G5V-2
Mount Type:PCB Mount
Coil Voltage:3 VDC
Release Time:3 ms
Contact Method:Bifurcated
Operating Time:7 ms
Contact Material:Gold Alloy, Silver
Switching Voltage:125 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:2 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG5V-2-H1 DC3

Detailed Description

Experience seamless and reliable signal relay operations with the G5V-2-H1 DC3. This high-performance component, part of the G5V-2 series, boasts a durable PCB mount design and contact terminals made of premium Silver Gold Alloy. With a coil voltage of 3 VDC, it efficiently controls DPDT contact configuration, handling up to 2 A of current. Operating flawlessly in temperatures ranging from -25°C to 70°C, this relay ensures consistent performance even in extreme conditions. Featuring a sealed construction and bifurcated contact method, it guarantees secure and precise switching at a maximum voltage of 125 VAC. With fast operating and release times of 7ms and 3ms respectively, it's ideal for time-sensitive applications. While not RoHS compliant, its reliability and efficiency make it a top choice for signal and communication relay needs.