G5V-2-H1 DC48

Heilind Number:OMRG5V-2-H1 DC48
Manufacturer:Omron Electric
Manufacturer Number:G5V-2-H1 DC48
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 1A 48V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5V-2-H1 DC48
Series:G5V-2
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:7680 Ohm
Coil Current:6.25 mA
Coil Voltage:48 VDC
Power Consumption:300 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:7 ms
Release Time:3 ms
SKU:OMRG5V-2-H1 DC48

Detailed Description

The G5V-2-H1 DC48 is a high-performance general-purpose relay designed for efficient switching in electronic circuits. Featuring a DPDT contact configuration with a contact current rating of 2A, this relay ensures reliable operation even in demanding applications. Its PCB mount design and solder contact termination make installation a breeze. With a coil voltage of 48VDC and a low power consumption of 300mW, it offers energy efficiency without compromising on performance. The relay's sealed construction and RoHS compliance guarantee environmental safety. Operating in temperatures ranging from -25°C to 70°C, it is suitable for a wide range of industrial and commercial settings. With a fast operating time of 7ms and release time of 3ms, it provides quick and accurate switching capabilities. The G5V-2-H1 DC48 is the perfect solution for signal and communication relay needs, offering top-notch quality and reliability.