G5V-2-H1 DC6

Heilind Number:OMRG5V-2-H1 DC6
Manufacturer:Omron Electric
Manufacturer Number:G5V-2-H1 DC6
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 1A 6V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5V-2-H1 DC6
Sealed:Yes
Series:G5V-2
Mount Type:PCB Mount
Coil Voltage:6 VDC
Release Time:3 ms
Contact Method:Bifurcated
Operating Time:7 ms
Contact Material:Gold Alloy, Silver
Switching Voltage:125 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:2 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG5V-2-H1 DC6

Detailed Description

The G5V-2-H1 DC6 relay offers reliable performance in general-purpose applications, featuring a DPDT contact configuration capable of switching up to 2A at 125VAC. Designed for PCB mounting, this compact relay is sealed for enhanced durability and operates efficiently in temperatures ranging from -25°C to 70°C. With a coil voltage of 6VDC, it ensures low power consumption while providing quick response times, with an operating time of 7ms and release time of 3ms. The contacts, made of silver and gold alloy using a bifurcated contact method, guarantee stable and low-level signal switching. Fully RoHS compliant, the G5V-2 series relay is ideal for use in signal and communication systems where reliability is paramount.