G5V-2-H1 DC9

Heilind Number:OMRG5V-2-H1 DC9
Manufacturer:Omron Electric
Manufacturer Number:G5V-2-H1 DC9
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 1A 9V 109759

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5V-2-H1 DC9
Series:G5V-2
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:9 VDC
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:7 ms
Release Time:3 ms
SKU:OMRG5V-2-H1 DC9

Detailed Description

The G5V-2-H1 DC9 Relay is a reliable and versatile component designed for general-purpose applications. Featuring a Double Pole Double Throw (DPDT) contact configuration with a 2A current rating, this relay ensures efficient and secure switching operations. Crafted with Silver and Gold Alloy contact materials and a sealed housing, it guarantees enhanced durability and protection against environmental factors. With a coil voltage of 9VDC and a switching voltage of 125VAC, it offers optimal performance in diverse circuit setups. Operating smoothly between -25°C to 70°C, it is suitable for a wide range of operating environments. The Bifurcated contact method and solder termination make installation easy and secure. RoHS compliant and available in stock, the G5V-2-H1 DC9 Relay is a high-quality solution for signal and communication relay needs. Operating with an impressive 7ms operating time and 3ms release time, it ensures efficient signal transmission. Whether used in industrial machinery, telecommunications equipment, or automotive systems, this relay guarantees reliable performance.