| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6A-2-H-DC12 |
| Series: | G6A |
| Coil Type: | Non-Latching |
| Coil Current: | 16.7 mA |
| Coil Voltage: | 12 VDC |
| Release Time: | 3 ms |
| Operating Time: | 5 ms |
| Coil Resistance: | 720 Ohm |
| Contact Material: | Gold Alloy, Silver |
| Power Consumption: | 200 mW |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 3 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG6A-2-H-DC12 |
G6A-2-H-DC12
| Heilind Number: | OMRG6A-2-H-DC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6A-2-H-DC12 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G6A-2-H-DC12, a high-performance general-purpose relay designed for reliable switching in various applications. Featuring a Double Pole Double Throw (DPDT) contact configuration with a contact current rating of 3A, this relay ensures efficient power flow. The contact material, made of Silver and Gold Alloy, guarantees low contact resistance and high durability. With a coil voltage of 12VDC and a coil resistance of 720 Ohm, it operates at a low power consumption of 200mW. The operating temperature range of -40 to 70 °C makes it suitable for both standard and demanding environments. Solder termination allows for easy installation. Whether you're in the industrial, automotive, or telecommunications sector, the G6A-2-H-DC12 is the perfect choice for your relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

