| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6A-234P-ST15-US-DC24 |
| Sealed: | Yes |
| Series: | G6A |
| Mount Type: | PCB Mount |
| Coil Current: | 6.3 mA |
| Coil Voltage: | 24 VDC |
| Release Time: | 3 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 5 ms |
| Coil Resistance: | 3840 Ohm |
| Contact Material: | Gold Alloy, Silver |
| Power Consumption: | 150 mW |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 3 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG6A-234P-ST15-US-DC24 |
G6A-234P-ST15-US-DC24
| Heilind Number: | OMRG6A-234P-ST15-US-DC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6A-234P-ST15-US-DC24 |
| ECAD Model: |
Specifications
Detailed Description
The G6A-234P-ST15-US-DC24 is a high-performance general-purpose relay designed for efficient signal and communication relay applications. Featuring a double-pole, double-throw contact configuration with a 3A contact current rating, this relay ensures reliable and robust performance. With a coil voltage of 24VDC and a low power consumption of 150mW, it offers energy efficiency without compromising on functionality. The silver and gold alloy contact material, along with a sealed design, guarantees long-term durability and stable operation in diverse environments. RoHS compliant and with a switching voltage of 250VAC, it meets international quality standards. The relay's quick operating and release times of 5ms and 3ms, respectively, further enhance its responsiveness and effectiveness. Perfect for PCB mounting, the G6A series relay is a dependable choice for demanding industrial and electronic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

