| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6A-234P-ST15-US-DC5 |
| Series: | G6A |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 167 Ohm |
| Coil Current: | 30 mA |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 150 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 3 A |
| Sealed: | Yes |
| Switching Voltage: | 250 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 5 ms |
| Release Time: | 3 ms |
| SKU: | OMRG6A-234P-ST15-US-DC5 |
G6A-234P-ST15-US-DC5
| Heilind Number: | OMRG6A-234P-ST15-US-DC5 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6A-234P-ST15-US-DC5 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G6A-234P-ST15-US-DC5 Relay, a high-performance component designed for general purpose applications. This double-pole, double-throw relay offers reliable switching with a 1A contact rating, making it ideal for signal and communication systems. With a low coil resistance of 167 Ohm and a power consumption of 150mW, it operates efficiently at a coil voltage of 5VDC. The silver and gold alloy contacts ensure long-term durability, while the bifurcated contact method and solder termination guarantee secure connections. Operating in a wide temperature range from -40°C to 70°C, this sealed relay is suitable for harsh environments. It complies with RoHS regulations, meeting international standards for environmental responsibility. Fast response times of 5ms (operating) and 3ms (release) enhance performance, while the DPDT contact configuration and 3A contact current rating provide versatility. Trusted for its quality and precision, the G6A relay series is a reliable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

