G6AK-234P-ST40-US-DC24

Heilind Number:OMRG6AK-234P-ST40-US-DC24
Manufacturer:Omron Electric
Manufacturer Number:G6AK-234P-ST40-US-DC24
ECAD Model:
3D Model

Description:

LOW SIGNAL RELAYSIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6AK-234P-ST40-US-DC24
Sealed:Yes
Series:G6A
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:15 mA
Coil Voltage:24 VDC
Release Time:5 ms
Contact Method:Bifurcated
Operating Time:5 ms
Coil Resistance:1600 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:360 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6AK-234P-ST40-US-DC24

Detailed Description

Introducing the G6AK-234P-ST40-US-DC24, a high-performance LOW SIGNAL RELAY designed for precision signal and communication applications. Part of the renowned G6A series, this relay ensures reliable operation with its PCB Mount design and Silver/Gold Alloy contact material, guaranteeing longevity and efficient signal transmission. With a wide operating temperature range from -40°C to 70°C, it is suitable for diverse environments. Boasting a DPDT contact configuration and a contact current rating of 3A, it offers versatility in signal routing. The Latching coil type and sealed construction provide added stability, while the Bifurcated contact method and Solder termination make installation easy. With RoHS compliance and efficient power consumption of 360mW, this relay is not only environmentally friendly but also cost-effective. In stock and ready for immediate shipping, it's the ideal choice for demanding signal relay applications.