G6AK-274P-ST-US-DC24

Heilind Number:OMRG6AK-274P-ST-US-DC24
Manufacturer:Omron Electric
Manufacturer Number:G6AK-274P-ST-US-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 2A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6AK-274P-ST-US-DC24
Sealed:Yes
Series:G6A
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:7.5 mA
Coil Voltage:24 VDC
Release Time:5 ms
Contact Method:Bifurcated
Operating Time:5 ms
Coil Resistance:3200 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:180 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6AK-274P-ST-US-DC24

Detailed Description

The G6AK-274P-ST-US-DC24 is a reliable and high-performance general-purpose relay designed for PCB mount applications. Featuring a double pole double throw (DPDT) contact configuration, this relay offers excellent versatility in signal and communication relay systems. With a contact current rating of 3A and a switching voltage of 250VAC, it ensures efficient power distribution. The coil operates at a low 24VDC voltage, consuming only 180mW of power. The latching coil type allows for energy-efficient operation, while the sealed construction guarantees durability and protection against environmental factors. With RoHS compliance, you can trust in the quality and environmental responsibility of this product. Suitable for a wide range of industrial applications, the G6AK-274P-ST-US-DC24 relay offers reliable performance in demanding operating conditions.