| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6AK-274P-ST40-US-DC12 |
| Sealed: | Yes |
| Series: | G6A |
| Coil Type: | Latching |
| Mount Type: | PCB Mount |
| Coil Current: | 30 mA |
| Coil Voltage: | 12 VDC |
| Release Time: | 5 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 5 ms |
| Coil Resistance: | 400 Ohm |
| Contact Material: | Gold Alloy, Silver |
| Power Consumption: | 360 mW |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 3 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG6AK-274P-ST40-US-DC12 |
G6AK-274P-ST40-US-DC12
| Heilind Number: | OMRG6AK-274P-ST40-US-DC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6AK-274P-ST40-US-DC12 |
| ECAD Model: |
Specifications
Detailed Description
The G6AK-274P-ST40-US-DC12 is a highly reliable and versatile signal relay designed for general-purpose applications. Featuring a double-pole, double-throw (DPDT) contact configuration with a contact current rating of 3A, this relay ensures efficient power switching. Operating at a coil voltage of 12VDC with a low power consumption of 360mW, it offers cost-effective performance. The coil type is latching, allowing for energy-efficient operation. With a sealed construction and a contact termination of solder, this relay guarantees secure connectivity. RoHS compliant and operating in a wide temperature range from -40°C to 70°C, it is suitable for various industrial environments. The G6AK-274P-ST40-US-DC12 is a reliable solution for your signal and communication relay needs.

