G6AK-274P-STLT-US-DC12

Heilind Number:OMRG6AK-274P-STLT-US-DC12
Manufacturer:Omron Electric
Manufacturer Number:G6AK-274P-STLT-US-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 2A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6AK-274P-STLT-US-DC12
Sealed:Yes
Series:G6A
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:15 mA
Coil Voltage:12 VDC
Release Time:5 ms
Contact Method:Bifurcated
Operating Time:5 ms
Coil Resistance:800 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:180 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6AK-274P-STLT-US-DC12

Detailed Description

The G6AK-274P-STLT-US-DC12 is a high-performance relay designed for general-purpose applications. Featuring a double-pole, double-throw (DPDT) contact configuration, this relay offers reliable switching capabilities with a contact current rating of 3A. The coil operates at a voltage of 12VDC, consuming only 180mW of power, making it energy-efficient. With a coil resistance of 800 Ohm and a latching coil type, it ensures stable operation. The contact material, comprised of Silver and Gold Alloy, guarantees low contact resistance and enhanced durability. RoHS compliant and sealed for protection, this relay is suitable for use in various industries. Operating in temperatures ranging from -40°C to 70°C, it is highly versatile. The OMR G6A series relay is PCB mountable and is terminated with solder contacts, providing easy installation. With fast operating and release times of 5ms, it offers efficient performance. Whether used in signal and communication systems or other applications, this relay is a dependable solution.