G6AU-234P-ST-US-DC5

Heilind Number:OMRG6AU-234P-ST-US-DC5
Manufacturer:Omron Electric
Manufacturer Number:G6AU-234P-ST-US-DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 1A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6AU-234P-ST-US-DC5
Sealed:Yes
Series:G6A
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:20 mA
Coil Voltage:5 VDC
Release Time:5 ms
Contact Method:Bifurcated
Operating Time:5 ms
Coil Resistance:250 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:100 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6AU-234P-ST-US-DC5

Detailed Description

The G6AU-234P-ST-US-DC5 is a highly reliable and efficient general-purpose relay designed for a wide range of applications. With a double-pole, double-throw (DPDT) contact configuration and a contact current rating of 3A, this relay ensures robust switching performance. Its latching coil type, with a coil resistance of 250 Ohm and a low coil current of 20mA at a nominal coil voltage of 5VDC, guarantees energy efficiency. The relay is sealed for protection, making it suitable for use in various environments. Featuring silver, gold alloy contact material and bifurcated contact method, it offers excellent conductivity and contact stability. RoHS compliant and operating within a temperature range of -40°C to 70°C, the G6AU-234P-ST-US-DC5 is a high-quality component for signal and communication relay systems. Its quick operating and release times of 5ms, along with a switching voltage of 250VAC, further enhance its performance, making it a dependable choice for your relay needs.