G6AU-274P-ST-US-DC12

Heilind Number:OMRG6AU-274P-ST-US-DC12
Manufacturer:Omron Electric
Manufacturer Number:G6AU-274P-ST-US-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 2A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6AU-274P-ST-US-DC12
Sealed:Yes
Series:G6A
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:8.3 mA
Coil Voltage:12 VDC
Release Time:5 ms
Contact Method:Bifurcated
Operating Time:5 ms
Coil Resistance:1440 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:100 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6AU-274P-ST-US-DC12

Detailed Description

The G6AU-274P-ST-US-DC12 is a high-performance relay designed for general-purpose applications, featuring a Double Pole Double Throw (DPDT) contact configuration with a contact current rating of 3A. With a coil voltage of 12VDC and a coil resistance of 1440 Ohm, this relay operates efficiently at a low power consumption of 100mW, making it cost-effective and environmentally friendly. Its latching coil type ensures reliable and stable performance, while the sealed construction guarantees protection against environmental factors. The contact material, made of Silver and Gold Alloy, offers excellent conductivity and durability, suitable for a wide range of operating temperatures from -40°C to 70°C. RoHS compliant and featuring bifurcated contact method with solder termination, this relay is not only reliable but also easy to integrate into PCB assemblies. Its fast operating and release times of 5ms make it ideal for signal and communication relay applications, and with a switching voltage of 250VAC, it can handle high-voltage requirements with ease. Whether in industrial or commercial settings, the G6AU-274P-ST-US-DC12 guarantees high-quality performance and longevity.