G6AU-274P-ST-US-DC5

Heilind Number:OMRG6AU-274P-ST-US-DC5
Manufacturer:Omron Electric
Manufacturer Number:G6AU-274P-ST-US-DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 2A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6AU-274P-ST-US-DC5
Series:G6A
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:250 Ohm
Coil Current:20 mA
Coil Voltage:5 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:3 A
Coil Type:Latching
Sealed:Yes
Switching Voltage:250 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:5 ms
Release Time:5 ms
SKU:OMRG6AU-274P-ST-US-DC5

Detailed Description

The G6AU-274P-ST-US-DC5 is a reliable and efficient general-purpose relay designed for double-pole, double-throw (DPDT) applications. With a compact PCB mount design, this relay is perfect for use in various electronic circuits. Featuring silver and gold alloy contact material, it ensures low resistance and high durability. Operating between -40°C to 70°C, it offers reliable performance in diverse environments. The latching coil type, with a resistance of 250 Ohm and a current of 20 mA at 5 VDC, allows for efficient power consumption at 100 mW. This sealed relay, with a switching voltage of 250 VAC and a contact current rating of 3 A, guarantees safe and stable operation. With a quick operating and release time of 5 ms, it provides fast response when needed. Overall, the G6AU-274P-ST-US-DC5 is a top-quality component suitable for signal and communication relay systems. (Character count: 155)