G6B-1114P-US-AP DC12

Heilind Number:OMRG6B-1114P-US-AP DC12
Manufacturer:Omron Electric
Manufacturer Number:G6B-1114P-US-AP DC12
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-1114P-US-AP DC12
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:16.7 mA
Coil Voltage:12 VDC
Coil Resistance:720 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-1114P-US-AP DC12

Detailed Description

The G6B-1114P-US-AP DC12 is a high-performance PCB power relay designed for demanding applications. Featuring a contact configuration of SPST-NO and a contact current rating of 5A, this relay ensures reliable power switching. With a coil voltage of 12VDC and a coil resistance of 720 Ohm, it operates efficiently with a low power consumption of 200mW. The silver alloy contact material guarantees durability, while the solder contact termination ensures easy installation. RoHS compliant and with a wide operating temperature range from -25°C to 70°C, this relay is suitable for various environments. Its non-latching coil type and switching voltage of 380VAC make it versatile for use in power systems, industrial controls, and more. Trust in the G6B series for seamless power relay performance.