| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6B-1114P-US-DC5 |
| Series: | G6B |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 125 Ohm |
| Coil Current: | 40 mA |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 200 mW |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 5 A |
| Coil Type: | Non-Latching |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG6B-1114P-US-DC5 |
G6B-1114P-US-DC5
| Heilind Number: | OMRG6B-1114P-US-DC5 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6B-1114P-US-DC5 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G6B-1114P-US-DC5, a high-performance general-purpose relay designed for efficient power management in electronic systems. Boasting a compact PCB mount design, this relay guarantees seamless integration into your projects. Its SPST-NO contact configuration, with a robust silver alloy contact material, ensures reliable operation even in demanding environments. With a 5A contact current rating and 380VAC switching voltage, it's capable of handling heavy loads with ease. Operating at temperatures ranging from -25°C to 70°C, and with RoHS compliance, it prioritizes both performance and environmental responsibility. The 5VDC coil voltage, 125 Ohm coil resistance, and low power consumption of 200mW make it ideal for energy-efficient applications. Available now, this non-latching relay is a must-have component for power relay solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

