G6B-1114P-US-SV DC5

Heilind Number:OMRG6B-1114P-US-SV DC5
Manufacturer:Omron Electric
Manufacturer Number:G6B-1114P-US-SV DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 5A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-1114P-US-SV DC5
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:40 mA
Coil Voltage:5 VDC
Coil Resistance:125 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-1114P-US-SV DC5

Detailed Description

The G6B-1114P-US-SV DC5 is a high-performance relay designed for general-purpose applications. With a contact configuration of SPST-NO and a contact current rating of 5A, this relay ensures reliable operation in various electronic circuits. Its compact PCB mount design makes it easy to integrate into any project. The coil voltage of 5VDC, coil resistance of 125 Ohm, and coil current of 40mA result in efficient power consumption of 200mW. Constructed with silver alloy contacts, it guarantees long-term durability even in high-stress environments. Operating between -25°C to 70°C, this relay offers a wide temperature range suitability. With a non-latching coil type and solder contact termination, it provides convenient installation and maintenance. RoHS non-compliant. Switching voltage: 380VAC. Perfect for use in power relays and various industrial applications.