G6B-1114P-US DC20

Heilind Number:OMRG6B-1114P-US DC20
Manufacturer:Omron Electric
Manufacturer Number:G6B-1114P-US DC20
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-1114P-US DC20
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Voltage:20 VDC
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-1114P-US DC20

Detailed Description

The PCB Power Relay G6B series offers reliable power switching for various electronic applications. With a contact material of Silver Alloy, these power relays ensure efficient performance. Operating within a wide temperature range of -25°C to 70°C, they are suitable for diverse environments. The SPST-NO contact configuration and 5A contact current rating make them ideal for controlling power circuits. Featuring a coil voltage of 20VDC and power consumption of 200mW, these relays offer energy-efficient operation. With a switching voltage of 380VAC, they can handle high-power applications. Designed for PCB mount with solder termination, installation is convenient. Whether used in industrial machinery, automotive systems, or consumer electronics, the G6B series power relays provide dependable power control.