| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6B-1174P-1-US-DC24 |
| Series: | G6B |
| Coil Type: | Non-Latching |
| Mount Type: | PCB Mount |
| Coil Current: | 8.3 mA |
| Coil Voltage: | 24 VDC |
| Coil Resistance: | 2880 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 200 mW |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 8 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMRG6B-1174P-1-US-DC24 |
G6B-1174P-1-US-DC24
| Heilind Number: | OMRG6B-1174P-1-US-DC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6B-1174P-1-US-DC24 |
| ECAD Model: |
Specifications
Detailed Description
The G6B-1174P-1-US-DC24 is a high-performance power relay designed for general purpose applications. This SPST relay features a contact configuration of SPST-NO with a contact current rating of 8A, making it suitable for handling moderate to high power loads. With a coil voltage of 24VDC and a coil current of 8.3mA, it offers efficient operation with a power consumption of 200mW. The relay is constructed with silver alloy contacts, ensuring reliable and low-resistance switching. Operating within a wide temperature range from -25°C to 70°C, it is suitable for use in various environments. RoHS compliant and featuring solder contact termination, the G6B relay is not only high-performing but also environmentally friendly. Perfect for PCB mounting, this relay is a dependable solution for power control in industrial and electronic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

