G6B-1174P-1-US DC12

Heilind Number:OMRG6B-1174P-1-US DC12
Manufacturer:Omron Electric
Manufacturer Number:G6B-1174P-1-US DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 8A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-1174P-1-US DC12
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:16.7 mA
Coil Voltage:12 VDC
Coil Resistance:720 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:8 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-1174P-1-US DC12

Detailed Description

Introducing the G6B-1174P-1-US DC12 Power Relay, a reliable component designed for general-purpose applications. With a Single Pole Single Throw Normally Open contact configuration, this relay offers a seamless switching experience. Operating at a coil voltage of 12VDC and a maximum current rating of 8A, it ensures efficient power control. The silver alloy contact material guarantees durability and high conductivity. Suitable for PCB mounting, this relay is easy to install. Operating smoothly in temperatures ranging from -25°C to 70°C, it is ideal for both indoor and outdoor use. RoHS compliant, it meets international standards for environmental responsibility. Trust in the G6B series for superior performance in your power relay needs.