G6B-1174P-1-US DC5

Heilind Number:OMRG6B-1174P-1-US DC5
Manufacturer:Omron Electric
Manufacturer Number:G6B-1174P-1-US DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 8A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-1174P-1-US DC5
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:40 mA
Coil Voltage:5 VDC
Coil Resistance:125 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:8 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-1174P-1-US DC5

Detailed Description

The G6B-1174P-1-US DC5 relay offers reliable and efficient performance in general purpose applications. Featuring a single-pole, single-throw (SPST) normally open contact configuration, it can handle a robust 8A current rating at 380VAC switching voltage. This PCB mountable relay operates at a coil voltage of 5VDC, with a low coil resistance of 125 Ohm and a minimal power consumption of 200mW. Crafted with silver alloy contacts, it ensures durability and high conductivity. With a wide operating temperature range from -25°C to 70°C, this RoHS compliant component guarantees stable operation even in demanding environments. Perfect for use in various electronic systems, the G6B-1174P-1-US DC5 relay is a dependable solution for your power relay needs.