| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6B-1174P-FD-US-DC12 |
| Series: | G6B |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Tin Indium (AgSnOInO) |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 720 Ohm |
| Coil Current: | 16.7 mA |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 200 mW |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 5 A |
| Coil Type: | Non-Latching |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG6B-1174P-FD-US-DC12 |
G6B-1174P-FD-US-DC12
| Heilind Number: | OMRG6B-1174P-FD-US-DC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6B-1174P-FD-US-DC12 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G6B-1174P-FD-US-DC12, a high-performance PCB Power Relay designed for efficient power management in various applications. Part of the reliable G6B series, this relay boasts a robust PCB mount design and features silver tin indium contacts for enhanced conductivity and durability. With a wide operating temperature range from -25°C to 70°C, it ensures reliable performance even in challenging environments. The SPST-NO contact configuration with a 5A current rating and 380VAC switching voltage capacity makes it ideal for power control tasks. Operating at a coil voltage of 12VDC with a low power consumption of 200mW, it offers energy-efficient operation. RoHS compliant and featuring solder termination, this relay is not only high-performing but also environmentally friendly. Trust the G6B-1174P-FD-US-DC12 for your power relay needs, delivering quality and efficiency in every use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

