| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6B-1174P-FD-US-DC5 |
| Series: | G6B |
| Coil Type: | Non-Latching |
| Mount Type: | PCB Mount |
| Coil Current: | 40 mA |
| Coil Voltage: | 5 VDC |
| Coil Resistance: | 125 Ohm |
| Contact Material: | Silver Tin Indium (AgSnOInO) |
| Power Consumption: | 200 mW |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 5 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMRG6B-1174P-FD-US-DC5 |
G6B-1174P-FD-US-DC5
Specifications
Detailed Description
Introducing the G6B-1174P-FD-US-DC5 Power Relay, a cutting-edge solution for high-performance electronic applications. Part of the G6B series, this relay boasts a durable PCB mount design and features silver tin indium contact material, ensuring reliable and efficient operation. With a wide operating temperature range from -25°C to 70°C, this relay is suitable for use in various environments. The SPST-NO contact configuration, along with a 5A contact current rating and 380VAC switching voltage, guarantees robust performance. The coil operates at 5VDC with a low power consumption of 200mW, making it energy-efficient. Ideal for power relay applications, this non-latching relay offers exceptional quality and performance.

