G6B-1174P-FD-US DC24

Heilind Number:OMRG6B-1174P-FD-US DC24
Manufacturer:Omron Electric
Manufacturer Number:G6B-1174P-FD-US DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 8A 24V 106137

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-1174P-FD-US DC24
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:8.3 mA
Coil Voltage:24 VDC
Coil Resistance:2880 Ohm
Contact Material:Silver Tin Indium (AgSnOInO)
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-1174P-FD-US DC24

Detailed Description

The G6B-1174P-FD-US DC24 is a high-performance general-purpose relay designed for efficient power switching applications. Featuring a single pole, single throw normally open (SPST-NO) contact configuration with a 5A current rating, this relay ensures reliable operation. With a coil voltage of 24VDC and a low power consumption of 200mW, it offers energy efficiency. The contact material, Silver Tin Indium, guarantees excellent conductivity and durability. Operating smoothly in temperatures ranging from -25°C to 70°C, it is suitable for various environments. RoHS compliant and featuring solder contact termination, this PCB mount relay is easy to integrate and environmentally friendly. With its high-quality construction and performance, the G6B-1174P-FD-US DC24 is a dependable choice for power relay applications.