| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6B-1174P-FD-US DC6 |
| Series: | G6B |
| Coil Type: | Non-Latching |
| Mount Type: | PCB Mount |
| Coil Current: | 33.3 mA |
| Coil Voltage: | 6 VDC |
| Coil Resistance: | 180 Ohm |
| Contact Material: | Silver Tin Indium (AgSnOInO) |
| Power Consumption: | 200 mW |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 5 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMRG6B-1174P-FD-US DC6 |
G6B-1174P-FD-US DC6
| Heilind Number: | OMRG6B-1174P-FD-US DC6 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6B-1174P-FD-US DC6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G6B-1174P-FD-US DC6, a high-performance PCB power relay designed for efficient power switching applications. Part of the G6B series, this relay features a durable silver tin indium contact material, ensuring reliable operation in a wide temperature range from -25°C to 70°C. With a coil resistance of 180 Ohm and a coil current of 33.3 mA, it offers efficient power consumption of 200 mW. The SPST-NO contact configuration allows for seamless control of up to 5A at 380 VAC, making it suitable for a variety of industrial and commercial uses. The solder termination ensures easy installation on PCBs. Trust in the G6B-1174P-FD-US DC6 for dependable power relay performance.

