| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6B-1174P-US-DC12 |
| Series: | G6B |
| Coil Type: | Non-Latching |
| Mount Type: | PCB Mount |
| Coil Current: | 16.7 mA |
| Coil Voltage: | 12 VDC |
| Coil Resistance: | 720 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 200 mW |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 8 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMRG6B-1174P-US-DC12 |
G6B-1174P-US-DC12
| Heilind Number: | OMRG6B-1174P-US-DC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6B-1174P-US-DC12 |
| ECAD Model: |
Specifications
Detailed Description
The G6B-1174P-US-DC12 is a high-performance general-purpose relay designed for efficient switching operations in electronic circuits. With a single-pole, single-throw normally open contact configuration, this relay can handle a maximum current rating of 8A at a switching voltage of 380VAC, making it suitable for a wide range of applications. Operating at a coil voltage of 12VDC, it consumes just 200mW of power, making it energy-efficient. The relay features a silver alloy contact material, ensuring reliable conductivity and longevity. It is RoHS compliant, guaranteeing environmentally friendly manufacturing processes. With a compact PCB mount design and solder termination, installation is convenient. The G6B-1174P-US-DC12 is the ideal choice for demanding industrial, automotive, and consumer electronics projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

